
This 37-contact micro D-subminiature connector features a straight body orientation and through-hole mounting. It has a shell size of C and measures 59.44mm in length, 7.82mm in depth, and 14.1mm in height. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum current rating of 3A.
Sign in to ask questions about the ITT MDM-37PBSM7-L39-A174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-37PBSM7-L39-A174 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | C |
| Product Length (mm) | 59.44 |
| Product Depth (mm) | 7.82 |
| Product Height (mm) | 14.1 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-37PBSM7-L39-A174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.