
This 37-position D-Subminiature connector features a copper alloy contact material with gold plating and a signal contact type. It has a current rating of 3A and is designed for through hole and panel mounting. The connector is shielded and has a polymer dielectric material. It is rated for operation between -55°C and 125°C.
Sign in to ask questions about the ITT MDM-37PCBRM7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-37PCBRM7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 17.93mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Male |
| Length | 37.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-37PCBRM7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
