The MDM-37PH006B-F222 is a high-temperature microminiature Micro-D connector featuring a metal shell and 37 signal contacts. Designed with ITT Cannon's Micro Twist Pin technology, it is rated for continuous operation at +200°C for 500 hours. This connector includes 18 inches of yellow insulated wire (25 AWG) and is configured as a polarized D-shape plug.
ITT MDM-37PH006B-F222 technical specifications.
| Number of Positions | 37 |
| Gender | Plug (Male Pins) |
| Wire Length | 18Inches |
| Wire Type | AWG 25, Insulated |
| Current Rating | 3A |
| Maximum Operating Temperature | 200°C |
| Contact Resistance | 8mΩ |
| Contact Material | Gold-plated copper alloy |
| Shell Material | Aluminum Alloy |
| RoHS | Compliant |
Download the complete datasheet for ITT MDM-37PH006B-F222 to view detailed technical specifications.
No datasheet is available for this part.