
The MDM-37PL61K-A172 is a 37-pin cable mount micro D-subminiature connector with a straight body and crimp termination method. It has a terminal pitch of 0.64mm and a maximum current rating of 3A. The connector is designed for use in applications where a high level of reliability and durability is required. It is suitable for use in a variety of environments, including those with high temperatures. The MDM-37PL61K-A172 meets the requirements of various industry standards and regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MDM-37PL61K-A172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-37PL61K-A172 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | C |
| Product Length (mm) | 37.72 |
| Product Depth (mm) | 15.17 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-37PL61K-A172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.