
The MDM-37SH001B is a 37-position D-Sub female plug with a 3A max current rating and 26AWG wire/cable gauge. It features a crimp termination and gold-plated copper alloy contacts. This connector is available in a single package quantity and is not RoHS compliant.
Sign in to ask questions about the ITT MDM-37SH001B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-37SH001B technical specifications.
| Color | Yellow |
| Connector Type A | Plug, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 1.5foot |
| Max Current Rating | 3A |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-37SH001B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.