
37-position D-Subminiature cable assembly featuring a receptacle connector with gold-plated copper alloy contacts and a steel body. This assembly terminates to 26AWG coaxial wire leads, offering a maximum current rating of 3A. Designed for I/O applications, it provides a reliable connection for 37 contacts.
ITT MDM-37SH003B technical specifications.
| Body Material | Steel |
| Color | Multiple |
| Connector Type A | Plug, Receptacle, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Current Rating | 3A |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-37SH003B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
