
This 37-contact cable mount micro D-subminiature connector features a straight body orientation and crimp termination method. It has a shell size of C and a terminal pitch of 0.64mm. The connector is designed for use in applications with a maximum current rating of 3A. It measures 37.72mm in length, 15.65mm in depth, and 7.82mm in height. The connector is suitable for use in modular and Ethernet applications.
ITT MDM-37SH016P-A174 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | C |
| Product Length (mm) | 37.72 |
| Product Depth (mm) | 15.65 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT MDM-37SH016P-A174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.