
Shielded, straight, panel-mount socket connector with 37 signal contacts. Features copper alloy contacts with gold plating, a polymer dielectric, and a metal shell. Rated for a maximum current of 3A and operates within a temperature range of -55°C to 125°C. Termination is solder, with a C shell size and two rows of contacts.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| Features | Shielded |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Shell Size | C |
| Termination | Solder |
| RoHS | Not CompliantNo |