
37-position, 2-row female micro D-subminiature connector with straight, panel mount orientation. Features gold-plated copper alloy signal contacts, a 3A current rating, and a solder termination type. This shielded connector operates within a temperature range of -55°C to 125°C, with a 1.27mm pitch and a metal shell construction.
ITT MDM-37SSB-A174 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.17mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Female |
| Length | 37.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Shell Size | X |
| Termination | Solder |
| Width | 7.82mm |
| RoHS | Compliant |
Download the complete datasheet for ITT MDM-37SSB-A174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
