
The MDM-51PBRP-A30 is a 51-contact right angle micro D-subminiature connector with a through hole mounting type. It features a termination method of solder and has a maximum current rating of 3A. The operating temperature range is from -55°C to 125°C. The connector has a product length of 47.63mm, product depth of 19.07mm, and product height of 8.92mm.
Sign in to ask questions about the ITT MDM-51PBRP-A30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-51PBRP-A30 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 47.63 |
| Product Depth (mm) | 19.07 |
| Product Height (mm) | 8.92 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 51 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-51PBRP-A30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.