
51-position, 3-row straight signal D-subminiature connector with a shielded, black metal shell. Features copper alloy contacts with gold plating, a polymer dielectric, and through-hole, panel mount termination for PCB applications. Rated for a maximum operating temperature of 125°C and a minimum of -55°C.
Sign in to ask questions about the ITT MDM-51PBSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-51PBSP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-51PBSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
