Conn D-Subminiature PIN 51 POS 2.54mm Solder ST Thru-Hole 51 Terminal 1 Port
ITT MDM-51PBSP-L67 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 51 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.