
The MDM-51PBSP-TL39 is a 51-contact micro D-subminiature connector with a straight body orientation and through hole mounting. It features 51 terminals and 1 port, with a product length of 67.66mm, depth of 8.92mm, and height of 18.69mm. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum current rating of 3A.
Sign in to ask questions about the ITT MDM-51PBSP-TL39 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-51PBSP-TL39 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 67.66 |
| Product Depth (mm) | 8.92 |
| Product Height (mm) | 18.69 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 51 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-51PBSP-TL39 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.