
51-position male Micro D-Subminiature connector with right-angle, through-hole mounting. Features copper alloy contacts with gold plating, rated for 3A current. Dielectric material is polymer, with a shielded aluminum, cadmium, chromate plated metal shell. Operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the ITT MDM-51PCBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-51PCBR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 20.87mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Male |
| Length | 36.45mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 51 |
| Number of Ports | 1 |
| Number of Positions | 51 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Packaging | Bag |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-51PCBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
