
Micro D-subminiature connector, 51 positions, 3 rows, right-angle orientation, with 51 signal contacts. Features copper alloy contacts with gold plating, rated for 3A current. Designed for through-hole and panel mounting, with a solder termination. Shielded construction, operating temperature range of -55°C to 125°C. Dimensions include a length of 36.45mm and depth of 20.87mm.
Sign in to ask questions about the ITT MDM-51PCBRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-51PCBRP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 20.87mm |
| Features | Shielded |
| Length | 36.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 51 |
| Number of Ports | 1 |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-51PCBRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.