
Standard D-Subminiature Receptacle, 51 positions, male gender, featuring 51 contacts with a 0.05 inch pitch. This connector utilizes copper alloy contacts with gold plating for enhanced conductivity and durability. Designed for solder lug termination, it accommodates wire/cable gauges from 26AWG, specifically for coaxial wire/cable types. The metal package/case is constructed from aluminum, offering a robust housing. Maximum current rating is 3A.
Sign in to ask questions about the ITT MDM-51PH003B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-51PH003B technical specifications.
| Package/Case | Metal |
| Color | Multiple |
| Connector Type A | Receptacle, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 1.5foot |
| Material | Aluminium |
| Max Current Rating | 3A |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-51PH003B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.