The MDM-51PH006B-A174-F222 is a high-reliability Micro-D metal shell connector from the MIL-DTL-83513 series. It features 51 positions in a 3-row configuration with a 0.050 inch pitch. The connector is a plug type with male pins and includes 18 inches of yellow 26AWG wire leads. The shell is constructed from aluminum with an electroless nickel finish (A174) and includes hardware (F222). It is designed to operate in extreme environments with a temperature range of -55°C to 200°C.
ITT MDM-51PH006B-A174-F222 technical specifications.
| Number of Positions | 51 |
| Number of Rows | 3 |
| Pitch | 0.050inch |
| Wire Length | 18inch |
| Wire Gauge | 26AWG |
| Operating Temperature | -55 to 200°C |
| Shell Material | Aluminum |
| Shell Finish | Electroless Nickel |
| Contact Type | Signal |
| Contact Finish | Gold |
| Housing Material | Liquid Crystal Polymer (LCP) |
| Rohs Status | Compliant |
| Lead-free Status | Lead free |
| Moisture Sensitivity Level | 1 (Unlimited) |
Download the complete datasheet for ITT MDM-51PH006B-A174-F222 to view detailed technical specifications.
No datasheet is available for this part.