
Micro D Metal Shell (MDM) plug connector featuring 51 signal contacts on 3 rows. This straight, panel-mount connector utilizes a copper alloy contact material with gold plating for reliable signal transmission. The shielded design incorporates a polymer dielectric and an aluminium, cadmium, chromate plated shell. Maximum current rating is 3A, with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the ITT MDM-51PSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-51PSB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| Features | Shielded |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 51 |
| Number of Ports | 1 |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Orientation | Straight |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-51PSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.