
This 51-contact right angle through hole micro D-subminiature connector features a termination method of solder and a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and a maximum current rating of 3 amps. The connector is designed for use in applications where a right angle orientation is required, with a product length of 47.63mm, product depth of 19.38mm, and product height of 8.92mm.
Sign in to ask questions about the ITT MDM-51SBR-A172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-51SBR-A172 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 47.63 |
| Product Depth (mm) | 19.38 |
| Product Height (mm) | 8.92 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-51SBR-A172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.