This 51-contact right angle micro D-subminiature connector features a through hole mounting style and a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 3A and is designed for use in applications where a high number of connections are required. The connector's product dimensions are 47.63mm in length, 19.38mm in depth, and 8.92mm in height.
Checking distributor stock and pricing after the page loads.
ITT MDM-51SBR-L57-A172 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 47.63 |
| Product Depth (mm) | 19.38 |
| Product Height (mm) | 8.92 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.