
The MDM-51SBRM7-T-L61 is a 51-contact micro D-subminiature connector with a right-angle body orientation, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A. The connector is designed for use in applications where a high-density, high-reliability connection is required. The MDM-51SBRM7-T-L61 is a product of ITT, a leading manufacturer of connectors and interconnects.
Sign in to ask questions about the ITT MDM-51SBRM7-T-L61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-51SBRM7-T-L61 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 47.63 |
| Product Depth (mm) | 19.38 |
| Product Height (mm) | 8.92 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-51SBRM7-T-L61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.