
This 51-position D-Subminiature female connector features a current rating of 3A and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of copper alloy with a gold plating and is available in bulk packaging.
Sign in to ask questions about the ITT MDM-51SBSM7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-51SBSM7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 8.92mm |
| Features | Shielded |
| Gender | Female |
| Length | 57.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 51 |
| Number of Ports | 1 |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-51SBSM7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.