
This 51-contact micro D-subminiature connector features a straight body orientation and is designed for through-hole mounting. It has a product length of 67.66mm, depth of 8.92mm, and height of 19mm. The connector is rated for operation between -55°C and 125°C and can handle a maximum current of 3A. It is available from ITT under the part number MDM-51SBSP-A141.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MDM-51SBSP-A141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 67.66 |
| Product Depth (mm) | 8.92 |
| Product Height (mm) | 19 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-51SBSP-A141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.