
51-position, 5-row micro D-subminiature connector with right-angle, through-hole mounting. Features copper alloy contacts with gold plating for signal transmission, rated for 3A current. Dielectric material is polymer, and the connector is shielded. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the ITT MDM-51SCBRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-51SCBRP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 21.18mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Length | 36.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 51 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-51SCBRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
