The MDM-51SH003P-A172 is a commercial-grade, 51-contact D-Subminiature connector with a female gender and a reliability rating of commercial. It features a glass-filled diallyl phthalate insulator material and a wire termination type. The connector has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for use in applications where a high signal current of 3 amps is required, and it can withstand a dielectric withstanding voltage of 900VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MDM-51SH003P-A172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-51SH003P-A172 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MDM |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 900VAC |
| Mating Contact Row Spacing | 0.043 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ITT MDM-51SH003P-A172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.