The MDM-51SH006B-F222 is a rugged microminiature Micro-D metal shell connector featuring 51 signal contacts. Part of the MDM-F222 high-temperature series, it is designed with ITT Cannon's Micro Twist Pin technology and tested to withstand continuous operating temperatures of +200°C for at least 500 hours. This connector utilizes socket contacts with 12-inch long, 25 AWG yellow insulated wire leads and is suitable for extreme environments such as oil and gas exploration and aerospace applications.
ITT MDM-51SH006B-F222 technical specifications.
| Number of Positions | 51 |
| Contact Gender | Socket (Female) |
| Operating Temperature | -55 to +200°C |
| Current Rating | 3A |
| Wire Length | 12Inches |
| Wire Gauge | 25AWG |
| Contact Resistance | 8mΩ |
| Dielectric Withstanding Voltage | 600VAC |
| Contact Plating | Gold |
| Shell Material | Aluminum Alloy |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for ITT MDM-51SH006B-F222 to view detailed technical specifications.
No datasheet is available for this part.