
The MDM-51SH006P is a 51-position D-subminiature connector with a female plug design, rated for a maximum current of 3A. It features gold-plated copper alloy contacts and a 26AWG wire/cable gauge. The connector is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
ITT MDM-51SH006P technical specifications.
| Color | Multiple |
| Connector Type A | Plug, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 3A |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-51SH006P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.