
This 51-contact micro D-subminiature connector features a straight body orientation and crimp termination method. It has a terminal pitch of 0.64mm and can handle a maximum current rating of 3A. The connector measures 36.45mm in length, 15.65mm in depth, and 8.92mm in height, making it suitable for cable mount applications.
ITT MDM-51SH013B technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 36.45 |
| Product Depth (mm) | 15.65 |
| Product Height (mm) | 8.92 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Termination Method | Crimp |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-51SH013B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.