
Standard D-Subminiature connector featuring 9 signal contacts with gold-plated copper alloy construction. This male plug offers a straight, through-hole panel mount orientation with a 0.05 inch contact pitch and solder termination. Rated for 3A current, it operates within a -55°C to 125°C temperature range and includes shielding for enhanced performance.
Sign in to ask questions about the ITT MDM-9PBSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-9PBSP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 7.82mm |
| Features | Shielded |
| Gender | Male |
| Length | 35.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-83513, Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-9PBSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.