
The MDM-9PCBRP-T-L61 is a 9-pin micro D-subminiature connector with a right angle body orientation, designed for through hole mounting. It features 9 terminals and 1 port, with a shell size of E. The connector has a product length of 19.94mm, depth of 15.39mm, and height of 7.82mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A.
Sign in to ask questions about the ITT MDM-9PCBRP-T-L61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM-9PCBRP-T-L61 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | E |
| Product Length (mm) | 19.94 |
| Product Depth (mm) | 15.39 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-9PCBRP-T-L61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.