
9-contact D-Subminiature receptacle connector featuring a 0.05 inch pitch and solder lug termination. This male connector utilizes a copper alloy contact material with gold plating for reliable conductivity. Designed for wire/cable gauges up to 26AWG, it offers a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C.
ITT MDM-9PH003B technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, Plug, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-9PH003B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.