
This 9-position D-Sub plug connector features a maximum current rating of 3A and is constructed with 26AWG wire and gold-plated copper alloy contacts. The connector is packaged in bulk and is not radiation hardened. It is not compliant with RoHS or Reach SVHC regulations.
ITT MDM-9PH003P technical specifications.
| Color | Multiple |
| Connector Type A | Plug, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 3A |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-9PH003P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.