The MDM-9PH006B-F222 is part of the Micro-D MDM series. These connectors are designed for applications requiring high-density and reliability in a compact package. This specific part features 9 positions with pin (male) contacts, an aluminum alloy shell with yellow chromate finish over cadmium plating (F222), and is pre-terminated with 36 inches of insulated wire according to standard MIL-W-16878/4, Type E (Teflon jacketed).
Checking distributor stock and pricing after the page loads.
| Number of Positions | 9count |
| Connector Type | Micro-D |
| Contact Type | Pin (Male) |
| Wire Length | 36inches |
| Wire Type | 7/34 Stranded, MIL-W-16878/4, Type E (Teflon) |
| Contact Spacing | 0.050inches |
| Shell Finish | Yellow Chromate Over Cadmium |
| Operating Temperature | -55 to +125Celsius |
| Current Rating | 3Amps |
| Wire Gauge | 26AWG |
| RoHS | Non-Compliant (due to Cadmium plating) |
| Military Standard | Compliant with internal ITT specifications based on MIL-DTL-83513 |