This D-Subminiature connector features 9 contacts, a straight body orientation, and a crimp termination method. It has a terminal pitch of 0.64mm and supports up to 3A of current. The connector is designed for cable mount applications and has a 2-row configuration.
ITT MDM-9PH014B technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-9PH014B to view detailed technical specifications.
No datasheet is available for this part.