9-position, 2-row straight male Micro-D connector with solder termination. Features copper alloy contacts with gold plating for signal applications, rated for 3A current. Constructed with a polymer dielectric and a shielded metal shell, this panel-mount connector operates within a -55°C to 125°C temperature range. Dimensions include a 1.27mm pitch, 19.94mm length, 7.82mm width, and 10.57mm depth. RoHS compliant.
ITT MDM-9PSB-A174 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 10.57mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Male |
| Length | 19.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDM |
| Shell Size | X |
| Termination | Solder |
| Width | 7.82mm |
| RoHS | Compliant |
Download the complete datasheet for ITT MDM-9PSB-A174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
