This 9-position D-subminiature connector features a shielded design and a copper alloy contact material with gold plating. It has a current rating of 3A and is designed for through-hole mounting on a panel. The operating temperature range is -55°C to 125°C. The connector is not radiation hardened and is not RoHS compliant.
ITT MDM-9SCBRM7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.7mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Female |
| Length | 19.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.