
The MDM-9SH003A is a 9-position female D-sub plug with a maximum current rating of 3A and wire leads with a gauge of 26AWG. It features a crimp termination and is made of copper alloy with a gold plating. The connector is available in multiple colors and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
ITT MDM-9SH003A technical specifications.
| Color | Multiple |
| Connector Type A | Plug, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 3A |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-9SH003A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.