
The MDM-9SH006B is a 9-position D-Sub receptacle connector with a maximum current rating of 3A and wire/cable gauge of 26AWG. It features a crimp termination and is made with copper alloy contacts plated with gold. The connector is available in multiple colors and has a receptacle gender. It is not RoHS compliant and does not meet the requirements of Reach SVHC.
ITT MDM-9SH006B technical specifications.
| Color | Multiple |
| Connector Type A | Plug, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Current Rating | 3A |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-9SH006B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
