The MDM-9SH006B-A174-F222 is a high-reliability Micro-D (MIL-DTL-83513) rectangular connector featuring a 9-position socket configuration. Built with a lightweight electroless nickel-plated aluminum alloy shell, it utilizes ITT Cannon's proprietary Micropin/Microsocket twist pin contact system for high-density applications. This specific model includes 6 inches of 26 AWG insulated wire (Yellow/H006), hardware code B (screwlock), and is designed for extreme environments in medical, aerospace, and defense applications.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 9 |
| Contact Style | Socket |
| Wire Gauge | 26AWG |
| Wire Length | 6inches |
| Operating Temperature | -55 to +125°C |
| Amperage Rating | 3A |
| Shell Material | Aluminum Alloy |
| Shell Plating | Electroless Nickel |
| Dielectric Withstanding Voltage | 600V RMS |
| Hardware | Hardware Code B (Screwlock) |
| RoHS | Compliant |
| Military Standard | Derived from MIL-DTL-83513 |