The MDM-BT-25TE-SJS-CAD is a high-density Micro-D connector backshell accessory featuring a 180-degree cable entry exit. It is constructed from aluminum with a yellow chromate over cadmium plating for corrosion resistance. It includes a spring clip and mating screws for secure attachment and is designed to provide 360-degree EMI/RFI shielding. This backshell belongs to the MDM (Microminiature D) series and is compatible with 25-position Micro-D connectors.
ITT MDM-BT-25TE-SJS-CAD technical specifications.
| Number of Positions | 25 |
| Cable Exit | 180degrees |
| Material | Aluminum |
| Plating | Yellow Chromate over Cadmium |
| Shielding | Shielded |
| Accessory Type | Band Backshell |
| Hardware | Spring Clip, Mating Screws |
| RoHS | No |
Download the complete datasheet for ITT MDM-BT-25TE-SJS-CAD to view detailed technical specifications.
No datasheet is available for this part.