
The MDM03-F37-10-A174 is a 37-pin SKT cable mount micro D-subminiature connector with a straight body orientation. It features a crimp termination method and a maximum current rating of 3A. The connector has a shell size of F and measures 37.72mm in length, 15.65mm in depth, and 7.82mm in height. It is designed for use in modular and Ethernet applications.
Sign in to ask questions about the ITT MDM03-F37-10-A174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDM03-F37-10-A174 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | F |
| Product Length (mm) | 37.72 |
| Product Depth (mm) | 15.65 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM03-F37-10-A174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.