Connector D-Sub 0.025m 25AWG Micro D-Subminiature 15 POS RCP Crimp
ITT MDM04-B15-08 technical specifications.
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM04-B15-08 to view detailed technical specifications.
No datasheet is available for this part.