Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MDMH-100S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Product Length (mm) | 57.78 |
| Product Depth (mm) | 13.26 |
| Type | Microminiature |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Solder Pot |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT MDMH-100S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.