This microminiature cable mount connector features a straight body orientation, 9 terminals, and a termination method of solder pot. It has a product length of 22.48mm and a product depth of 10.92mm. The connector is designed for mounting via cable and has a contact gender of SKT with 9 contacts. It belongs to the category of RJ45, RJ11 connectors.
Sign in to ask questions about the ITT MDMH-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MDMH-9S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 22.48 |
| Product Depth (mm) | 10.92 |
| Type | Microminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder Pot |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT MDMH-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.