This microminiature connector features a straight body orientation and a panel mount design. It has 9 terminals and 1 port, with 2 rows of contacts. The connector is terminated with solder and has a shell size of E. It measures 19.94mm in length, 7.83mm in depth, and 10.9mm in height. The connector is rated for a maximum current of 3A and a maximum voltage of 100VDC.
ITT MDMT-9S technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | E |
| Product Length (mm) | 19.94 |
| Product Depth (mm) | 7.83 |
| Product Height (mm) | 10.9 |
| Type | Microminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC |
| Cage Code | 1KK13 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT MDMT-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.