25-position, 2-row male D-Subminiature connector with right-angle, through-hole mounting. Features copper alloy contacts with gold plating, rated for 1A current and 350V AC. Steel body and metal shell provide shielding, with thermoplastic dielectric and insulation. Operates from -55°C to 125°C, offering 10,000 mating cycles and UL94 V-0 flammability rating.
ITT MDSM-25PE-Z10-VR17 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Material | Steel |
| Mating Cycles | 10000 |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Plating | Nickel, Tin, Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | MDSM |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
No datasheet is available for this part.