ITT MDSM-9SC-Z11-VS1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 2.5 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MDSM-9SC-Z11-VS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.