Conn D-Subminiature PIN 9 POS Crimp Cable Mount 9 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |