Cable Assembly Insulated Round Hook-Up Wire 0.914m 26AWG 7 POS Microminiature Circular SKT Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | Insulated Round Hook-Up Wire |
| Wire Size | 26AWG |
| Connector Type A | 7POS Microminiature Circular |
| Gender | SKT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |