Cable Assembly Insulated Round Hook-Up Wire 0.152m 26AWG 7 POS Microminiature Circular SKT Crimp
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Circular |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 0.5foot |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIKM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Individual, Round, Hook-up Wire |
| RoHS | Not CompliantNo |